Add To Favorites
Product Overview
Digi-Key Part Number 0.68W-1-ND
Quantity Available 17.997
Can ship immediately
Manufacturer

Manufacturer Part Number

RSF100JB-73-0R68

Description RES 0.68 OHM 1W 5% AXIAL
Expanded Description 0.68 Ohm ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets RSF Series
Product Training Modules Leaded Resistors
Catalog Page 1987 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RSF
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 0.68
Tolerance ±5%
Power (Watts) 1W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RS101 - Yageo | RS101-ND DigiKey Electronics
  • RS101
  • Yageo
  • RESISTOR KIT 0.47-56 1W 255PCS
  • Unit Price 191,90000
  • RS101-ND
Additional Resources
Standard Package ? 100
Other Names 0.68W-1
0E68 MO-1W-B 5%
MO-1W-B-0.68
RSF100JB 0R68
RSF100JB-0R68
RSF100JB-730R68
RSF100JB730R68

01:58:03 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,47000 2,47
10 2,10800 21,08
25 1,53400 38,35
50 1,11240 55,62
100 0,82490 82,49
250 0,63280 158,20
500 0,49858 249,29
1.000 0,34510 345,10
5.000 0,28764 1.438,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback