Add To Favorites
Product Overview
Digi-Key Part Number 311-.027TCT-ND
Quantity Available 2.924
Can ship immediately
Manufacturer

Manufacturer Part Number

RL2512FK-07R027L

Description RES SMD 0.027 OHM 1% 1W 2512
Expanded Description 0.027 Ohm ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.027
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±1200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 311-.027TCT

14:55:09 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,37000 4,37
10 3,22900 32,29
25 2,61680 65,42
50 2,27580 113,79
100 1,87670 187,67
250 1,63052 407,63
500 1,32724 663,62
1.000 1,05271 1.052,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-.027TTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,93243
  • Digi-Reel® ? : 311-.027TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.924 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback