Add To Favorites
Product Overview
Digi-Key Part Number 311-0.12NACT-ND
Quantity Available 1.346
Can ship immediately
Manufacturer

Manufacturer Part Number

RL1210FR-070R12L

Description RES SMD 0.12 OHM 1% 1/2W 1210
Expanded Description 0.12 Ohm ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.12
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±600ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 311-0.012NACT
311-0.012NACT-ND
311-0.12NACT

18:08:31 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,02000 4,02
10 3,08100 30,81
25 2,34360 58,59
50 1,74140 87,07
100 1,29440 129,44
250 1,09360 273,40
500 0,93736 468,68
1.000 0,71417 714,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-0.12NATR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,54879
  • Digi-Reel® ? : 311-0.12NADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.346 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback