Add To Favorites
Product Overview
Digi-Key Part Number 311-.25LWCT-ND
Quantity Available 7.989
Can ship immediately
Manufacturer

Manufacturer Part Number

RL1206FR-070R25L

Description RES SMD 0.25 OHM 1% 1/4W 1206
Expanded Description 0.25 Ohm ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.25
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±600ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
311-0.25ANCT-ND PT1206FR-070R25L Yageo Cut Tape (CT) ? 0
2,94000 1
Additional Resources
Standard Package ? 1
Other Names 311-.25LWCT

07:07:55 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,80000 2,80
10 2,03000 20,30
25 1,50080 37,52
50 1,10600 55,30
100 0,81130 81,13
250 0,67032 167,58
500 0,55272 276,36
1.000 0,39984 399,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-.25LWTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,30524
  • Digi-Reel® ? : 311-.25LWDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.989 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback