Add To Favorites
Product Overview
Digi-Key Part Number YAG3405CT-ND
Quantity Available 18.022
Can ship immediately
Manufacturer

Manufacturer Part Number

RC2512JK-074K7L

Description RES SMD 4.7K OHM 5% 1W 2512
Expanded Description 4.7k Ohm ±5% 1W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 4.7k
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names YAG3405CT

09:12:31 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,33000 1,33
10 1,10600 11,06
25 0,80360 20,09
50 0,58240 29,12
100 0,43190 43,19
250 0,33124 82,81
500 0,26096 130,48
1.000 0,18067 180,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG3405TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,15085
  • Digi-Reel® ? : YAG3405DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.022 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback