Add To Favorites
Product Overview
Digi-Key Part Number YAG1275CT-ND
Quantity Available 5.986
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0402FR-0751R1P

Description RES SMD 51.1 OHM 1% 1/16W 0402
Expanded Description 51.1 Ohm ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RC-P Lead Free
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 51.1
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names YAG1275CT

07:28:16 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,16100 1,61
25 0,11480 2,87
50 0,08820 4,41
100 0,06510 6,51
250 0,04984 12,46
500 0,03976 19,88
1.000 0,02933 29,33
5.000 0,02101 105,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG1275TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,01663
  • Digi-Reel® ? : YAG1275DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.986 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback