Add To Favorites
Product Overview
Digi-Key Part Number YAG3037CT-ND
Quantity Available 58.942
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0402FR-071K43L

Description RES SMD 1.43K OHM 1% 1/16W 0402
Expanded Description 1.43k Ohm ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.43k
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names YAG3037CT

20:28:18 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,08500 0,85
25 0,06200 1,55
50 0,04660 2,33
100 0,03380 3,38
250 0,02596 6,49
500 0,02086 10,43
1.000 0,01530 15,30
5.000 0,01098 54,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG3037TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,00861
  • Digi-Reel® ? : YAG3037DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 58.942 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback