Add To Favorites
Product Overview
Digi-Key Part Number YAG2906CT-ND
Quantity Available 7.640
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0201JR-074R7L

Description RES SMD 4.7 OHM 5% 1/20W 0201
Expanded Description 4.7 Ohm ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 4.7
Tolerance ±5%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient -100/ +350ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names YAG2906CT

16:32:16 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,20300 2,03
25 0,14560 3,64
50 0,11060 5,53
100 0,08120 8,12
250 0,06216 15,54
500 0,04970 24,85
1.000 0,03654 36,54
5.000 0,02621 131,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG2906TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,02079
  • Digi-Reel® ? : YAG2906DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.640 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback