Add To Favorites
Product Overview
Digi-Key Part Number 311-0.249ANCT-ND
Quantity Available 7.651
Can ship immediately
Manufacturer

Manufacturer Part Number

PT1206FR-070R249L

Description RES SMD 0.249 OHM 1% 1/4W 1206
Expanded Description 0.249 Ohm ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets Chip Resistors Brochure
PT Series, Low TCR
Featured Product PT Series Chip Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1977 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series PT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.249
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±75ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 311-0.249ANCT

15:01:37 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,94000 2,94
10 2,11400 21,14
25 1,56520 39,13
50 1,15360 57,68
100 0,84700 84,70
250 0,69972 174,93
500 0,57694 288,47
1.000 0,41727 417,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-0.249ANTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,31856
  • Digi-Reel® ? : 311-0.249ANDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.651 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback