Add To Favorites
Product Overview
Digi-Key Part Number YAG1113-ND
Quantity Available 1.155
Can ship immediately
Manufacturer

Manufacturer Part Number

PSP500JB-160R

Description RES 160 OHM 5W 5% AXIAL
Expanded Description 160 Ohm ±5% 5W Through Hole Resistor Axial Anti-Arc, Flame Proof, Moisture Resistant, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets PSP Series Datasheet
PSP, PSM Series Spec
Product Training Modules Leaded Resistors
Product Attributes Select All
Categories
Manufacturer

Yageo

Series PSP
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 160
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Anti-Arc, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 350°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.252" Square x 0.984" L (6.40mm x 25.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 200
Other Names YAG1113

01:30:39 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,20000 4,20
10 3,52100 35,21
25 3,02120 75,53
50 2,71880 135,94
100 2,36600 236,60
250 2,11428 528,57
500 1,71150 855,75
1.000 1,38425 1.384,25
5.000 1,30876 6.543,81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback