Add To Favorites
Product Overview
Digi-Key Part Number YAG1207CT-ND
Quantity Available 1.602
Can ship immediately
Manufacturer

Manufacturer Part Number

PNP5WVJT-73-100R

Description RES 100 OHM 5W 5% AXIAL
Expanded Description 100 Ohm ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PNP Series
Product Training Modules Leaded Resistors
Product Attributes Select All
Categories
Manufacturer

Yageo

Series PNPV
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient -
Operating Temperature -40°C ~ 200°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.295" Dia x 0.669" L (7.50mm x 17.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PNP5WVJR-73-100R-ND PNP5WVJR-73-100R Yageo Tape & Reel (TR) ? 0
0,98052 500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names YAG1207CT

06:45:31 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,79000 4,79
10 3,56000 35,60
25 2,88760 72,19
50 2,51120 125,56
100 2,07130 207,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : YAG1207TB-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 1,63872
Send Feedback