Add To Favorites
Product Overview
Digi-Key Part Number 33AECT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PNP300JR-73-33R

Description RES 33 OHM 3W 5% AXIAL
Expanded Description 33 Ohm ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PNP Series
Product Training Modules Leaded Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1989 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series PNP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 33
Tolerance ±5%
Power (Watts) 3W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient -
Operating Temperature -40°C ~ 200°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 33AECT

20:35:02 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,74000 3,74
10 2,67200 26,72
25 1,97400 49,35
50 1,45660 72,83
100 1,06950 106,95
250 0,88324 220,81
500 0,72812 364,06
1.000 0,52671 526,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 33AETR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,44443
Send Feedback