Add To Favorites
Product Overview
Digi-Key Part Number 0.47CECT-ND
Quantity Available 5.137
Can ship immediately
Manufacturer

Manufacturer Part Number

NKN200JT-73-0R47

Description RES 0.47 OHM 2W 5% AXIAL
Expanded Description 0.47 Ohm ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets NKN Series Spec
NKN Series Datasheet
Product Training Modules Leaded Resistors
Catalog Page 1991 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series NKN
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.47
Tolerance ±5%
Power (Watts) 2W
Composition Wirewound
Features Flame Retardant Coating, Non-Inductive, Safety
Temperature Coefficient -
Operating Temperature -40°C ~ 200°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.209" Dia x 0.610" L (5.30mm x 15.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
NKN3WSJR-73-0R47-ND NKN3WSJR-73-0R47 Yageo Tape & Reel (TR) ? 0
0,55780 1.000  Non-Stock ?
NKN200JR-73-0R47-ND NKN200JR-73-0R47 Yageo Tape & Reel (TR) ? 0
0,51712 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 0.47CECT

14:43:21 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,81000 3,81
10 2,94700 29,47
25 2,24480 56,12
50 1,66800 83,40
100 1,24010 124,01
250 1,04792 261,98
500 0,89818 449,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 0.47CETB-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,62329
Send Feedback