Add To Favorites
Product Overview
Digi-Key Part Number 75.0KXTR-ND
Quantity Available 35.000
Can ship immediately
Manufacturer

Manufacturer Part Number

MFR-25FRF52-75K

Description RES 75K OHM 1/4W 1% AXIAL
Expanded Description 75k Ohm ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets MFR Series
Product Training Modules Leaded Resistors
Catalog Page 1987 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series MFR
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 75k
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
75KADTR-ND MFP-25BRD52-75K Yageo Tape & Reel (TR) ? 5.000 - Immediate
0,60302 5.000
Additional Resources
Standard Package ? 5.000
Other Names 75.0KXTR
75K0 MF-1/4W-T 1%
MF-25-R-75.0K
MFR-25FRF 75K0
MFR-25FRF-52-75K0
MFR-25FRF-75K0
MFR-25FRF5275K
MFR25FRF5275K0

14:34:17 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
5.000 0,07476 373,80
10.000 0,06707 670,67
25.000 0,06157 1.539,16
50.000 0,05783 2.891,42
125.000 0,05651 7.063,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 75.0KXBK-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.357 - Immediate
  • Unit Price: 0,70000
Send Feedback