Add To Favorites
Product Overview
Digi-Key Part Number 3.92KXTR-ND
Quantity Available 55.000
Can ship immediately
Manufacturer

Manufacturer Part Number

MFR-25FRF52-3K92

Description RES 3.92K OHM 1/4W 1% AXIAL
Expanded Description 3.92k Ohm ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets MFR Series
Product Training Modules Leaded Resistors
Catalog Page 1987 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series MFR
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 3.92k
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 5.000
Other Names 3.92KXTR
3K92 MF-1/4W-T 1%
MF-25-R-3.92K
MFR-25FRF 3K92
MFR-25FRF-3K92
MFR-25FRF-52-3K92
MFR-25FRF523K92
MFR25FRF523K92

10:08:37 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
5.000 0,07529 376,47
10.000 0,06755 675,46
25.000 0,06201 1.550,15
50.000 0,05824 2.912,07
125.000 0,05691 7.114,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 3.92KXBK-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.347 - Immediate
  • Unit Price: 0,71000
Send Feedback