Add To Favorites
Product Overview
Digi-Key Part Number 5.1GCCT-ND
Quantity Available 52.334
Can ship immediately
Manufacturer

Manufacturer Part Number

KNP1WSJR-52-5R1

Description RES 5.1 OHM 1W 5% AXIAL
Expanded Description 5.1 Ohm ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets KNP Series Datasheet
Product Training Modules Leaded Resistors
Product Attributes Select All
Categories
Manufacturer

Yageo

Series KNP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 5.1
Tolerance ±5%
Power (Watts) 1W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient -
Operating Temperature -40°C ~ 200°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 5.1GCCT

15:21:34 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,55000 1,55
10 1,31800 13,18
25 0,95600 23,90
50 0,69380 34,69
100 0,51390 51,39
250 0,39480 98,70
500 0,31104 155,52
1.000 0,21531 215,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 5.1GCTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,17975
Send Feedback