Add To Favorites
Product Overview
Digi-Key Part Number 120ACCT-ND
Quantity Available 8.553
Can ship immediately
Manufacturer

Manufacturer Part Number

KNP100JR-73-120R

Description RES 120 OHM 1W 5% AXIAL
Expanded Description 120 Ohm ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets KNP Series Datasheet
Product Training Modules Leaded Resistors
Catalog Page 1989 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series KNP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 120
Tolerance ±5%
Power (Watts) 1W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient -
Operating Temperature -40°C ~ 200°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
120AECT-ND PNP300JR-73-120R Yageo Cut Tape (CT) ? 6.787 - Immediate
3,71000 1
Additional Resources
Standard Package ? 1
Other Names 120ACCT

11:05:48 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,64000 3,64
10 2,63900 26,39
25 1,94880 48,72
50 1,43500 71,75
100 1,05420 105,42
250 0,87080 217,70
500 0,71820 359,10
1.000 0,51947 519,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 120ACTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,43827
Send Feedback