Add To Favorites
Product Overview
Digi-Key Part Number 11KH-ND
Quantity Available 17.848
Can ship immediately
Manufacturer

Manufacturer Part Number

CFR-50JB-52-11K

Description RES 11K OHM 1/2W 5% AXIAL
Expanded Description 11k Ohm ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CFR Series
Product Training Modules Leaded Resistors
Catalog Page 1986 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series CFR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 11k
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Carbon Film
Features -
Temperature Coefficient -350/ +500ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RS250 - Yageo | RS250-ND DigiKey Electronics
  • RS250
  • Yageo
  • RESISTR KIT 1.1-910K 1/2W 360PCS
  • Unit Price 119,84000
  • RS250-ND
  • RSH200 - Yageo | RSH200-ND DigiKey Electronics
  • RSH200
  • Yageo
  • RESISTOR KIT 1-10M 1/2W 33800PCS
  • Unit Price 3.096,31000
  • RSH200-ND
Additional Resources
Standard Package ? 200
Other Names 11K CR-1/2W-B 5%
11KH
CFR-50JB 11K
CFR-50JB-11K
CFR-50JB-5211K
CFR50JB5211K
CR-50-B-11K

06:28:22 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,60900 6,09
25 0,42000 10,50
50 0,32760 16,38
100 0,23380 23,38
250 0,18200 45,50
500 0,14448 72,24
1.000 0,10262 102,62
5.000 0,07927 396,34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback