Add To Favorites
Product Overview
Digi-Key Part Number 680KQTR-ND
Quantity Available 20.000
Can ship immediately
Manufacturer

Manufacturer Part Number

CFR-25JR-52-680K

Description RES 680K OHM 1/4W 5% AXIAL
Expanded Description 680k Ohm ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CFR Series
Product Training Modules Leaded Resistors
Catalog Page 1986 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series CFR
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 680k
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Carbon Film
Features -
Temperature Coefficient -700ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 5.000
Other Names 680K CR-1/4W-T 5%
680KQTR
CFR-25JR 680K
CFR-25JR-52680K
CFR-25JR-680K
CFR25JR52680K
CR-25-R-680K

02:33:43 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
5.000 0,05385 269,24
10.000 0,04676 467,63
25.000 0,04109 1.027,33
50.000 0,03769 1.884,61
125.000 0,03693 4.615,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 680KQBK-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.794 - Immediate
  • Unit Price: 0,71000
Send Feedback