Add To Favorites
Product Overview
Digi-Key Part Number 4.7MQTR-ND
Quantity Available 65.000
Can ship immediately
Manufacturer

Manufacturer Part Number

CFR-25JR-52-4M7

Description RES 4.7M OHM 1/4W 5% AXIAL
Expanded Description 4.7M Ohm ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CFR Series
Product Training Modules Leaded Resistors
Catalog Page 1986 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series CFR
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 4.7M
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Carbon Film
Features -
Temperature Coefficient -1500ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 5.000
Other Names 4.7MQ-ND
4.7MQTR
4M7 CR-1/4W-T 5%
CFR-25JR 4M7
CFR-25JR-4M7
CFR-25JR-524M7
CFR25JR524M7
CR-25-R-4.7M

21:58:33 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
5.000 0,05347 267,33
10.000 0,04643 464,31
25.000 0,04080 1.020,04
50.000 0,03742 1.871,24
125.000 0,03666 4.583,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 4.7MQBK-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.800 - Immediate
  • Unit Price: 0,70000
Send Feedback