Add To Favorites
Product Overview
Digi-Key Part Number 22QTR-ND
Quantity Available 15.000
Can ship immediately
Manufacturer

Manufacturer Part Number

CFR-25JR-52-22R

Description RES 22 OHM 1/4W 5% AXIAL
Expanded Description 22 Ohm ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CFR Series
Product Training Modules Leaded Resistors
Catalog Page 1986 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series CFR
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 22
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Carbon Film
Features -
Temperature Coefficient -350/ +500ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 5.000
Other Names 22E CR-1/4W-T 5%
22QTR
CFR-25JR 22R
CFR-25JR-22R
CFR-25JR-5222R
CFR25JR5222R
CR-25-R-22

21:46:11 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
5.000 0,05347 267,33
10.000 0,04643 464,31
25.000 0,04080 1.020,04
50.000 0,03742 1.871,24
125.000 0,03666 4.583,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 22QBK-ND
  • Minimum Quantity: 1
  • Quantity Available: 34.711 - Immediate
  • Unit Price: 0,70000
Send Feedback