Add To Favorites
Product Overview
Digi-Key Part Number 311-2058-1-ND
Quantity Available 870
Can ship immediately
Manufacturer

Manufacturer Part Number

CC1210MKX7R8BB226

Description CAP CER 22UF 25V X7R 1210
Expanded Description 22µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 28 Weeks
Documents & Media
Datasheets CC Series, Class 2 X7R Datasheet
Product Attributes Select All
Categories
Manufacturer

Yageo

Series CC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 311-2058-1

22:02:11 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,14000 7,14
10 5,41100 54,11
25 4,78800 119,70
50 4,49680 224,84
100 3,87240 387,24
250 3,49776 874,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-2058-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2,68268
  • Digi-Reel® ? : 311-2058-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 870 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback