Add To Favorites
Product Overview
Digi-Key Part Number 311-1453-1-ND
Quantity Available 1.862
Can ship immediately
Manufacturer

Manufacturer Part Number

CC0603ZRY5V5BB475

Description CAP CER 4.7UF 6.3V Y5V 0603
Expanded Description 4.7µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets CC Series, Class 2 Y5V 6.3V-50V
Product Training Modules Multilayer Ceramic Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Yageo

Series CC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance -20%, +80%
Voltage - Rated 6.3V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 311-1453-1

19:29:48 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,12000 1,12
10 0,81900 8,19
25 0,59920 14,98
50 0,46480 23,24
100 0,38500 38,50
250 0,31892 79,73
500 0,27034 135,17
1.000 0,22386 223,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-1453-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,17045
  • Digi-Reel® ? : 311-1453-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.862 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback