Add To Favorites
Product Overview
Digi-Key Part Number 311-1519-1-ND
Quantity Available 11.475
Can ship immediately
Manufacturer

Manufacturer Part Number

CA0508KRNPO9BN330

Description CAP ARRAY 33PF 50V NP0 0805
Expanded Description 33pF ±10% Isolated Capacitor 4 Array 50V C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets C-Array NPO, X7R, Y5V (16V-50V)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33pF
Tolerance ±10%
Voltage - Rated 50V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient C0G, NP0
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.028" (0.70mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 311-1519-1

11:06:56 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,54000 1,54
10 1,07800 10,78
25 0,78960 19,74
50 0,64540 32,27
100 0,54460 54,46
250 0,44436 111,09
500 0,37240 186,20
1.000 0,32956 329,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-1519-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,25641
  • Digi-Reel® ? : 311-1519-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.475 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback