Add To Favorites
Product Overview
Digi-Key Part Number YAG3531CT-ND
Quantity Available 49.900
Can ship immediately
Manufacturer

Manufacturer Part Number

AC0402JR-07220RL

Description RES SMD 220 OHM 5% 1/16W 0402
Expanded Description 220 Ohm ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets AC Series, Automotive Datasheet
Featured Product AC Series Automotive Grade Chip Resistors
Product Attributes Select All
Categories
Manufacturer

Yageo

Series AC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 220
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.015" (0.37mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names YAG3531CT

08:20:54 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,12600 1,26
25 0,08960 2,24
50 0,06860 3,43
100 0,05110 5,11
250 0,03864 9,66
500 0,03094 15,47
1.000 0,02282 22,82
5.000 0,01637 81,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG3531TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,01294
  • Digi-Reel® ? : YAG3531DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 49.900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback