Add To Favorites
Product Overview
Digi-Key Part Number 1470-2949-1-ND
Quantity Available 1.123
Can ship immediately
Manufacturer

Manufacturer Part Number

ISE1209A-TR

Description DC/DC CONV 9V 1W
Expanded Description Isolated Module DC DC Converter 1 Output 9V 111mA 10.8V - 13.2V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ISE Series Datasheet
Product Attributes Select All
Categories
Manufacturer

XP Power

Series ISE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 10.8V
Voltage - Input (Max) 13.2V
Voltage - Output 1 9V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 111mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features SCP
Mounting Type Surface Mount
Package / Case 8-SMD Module (5 Leads)
Size / Dimension 0.50" L x 0.44" W x 0.29" H (12.7mm x 11.2mm x 7.3mm)
Operating Temperature -40°C ~ 105°C
Efficiency 80%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1470-2949-1

07:43:23 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 29,75000 29,75
5 28,84000 144,20
10 28,00000 280,00
25 26,81000 670,25
100 24,99000 2.499,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1470-2949-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 23,24014
  • Digi-Reel® ? : 1470-2949-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.123 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISE1209A-ND
  • Minimum Quantity: 15  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 29,47000
Send Feedback