Add To Favorites
Product Overview
Digi-Key Part Number 122-1890-ND
Quantity Available 54
Can ship immediately
Manufacturer

Manufacturer Part Number

XC7Z030-2FBG484E

Description IC SOC CORTEX-A9 KINTEX7 484FBGA
Expanded Description Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Kintex™-7 FPGA, 125K Logic Cells 256KB 800MHz 484-FCBGA (23x23)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Xilinx Inc.

Series Zynq®-7000
Packaging ? Tray ?
Part Status Active
Architecture MCU, FPGA
Core Processor Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
MCU Flash -
MCU RAM 256KB
Peripherals DMA
Connectivity CAN, EBI/EMI, Ethernet, I²C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed 800MHz
Primary Attributes Kintex™-7 FPGA, 125K Logic Cells
Operating Temperature 0°C ~ 100°C (TJ)
Package / Case 484-BBGA, FCBGA
Supplier Device Package 484-FCBGA (23x23)
Number of I/O 130
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 122-1890

20:56:39 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2.029,30000 2.029,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback