Add To Favorites
Product Overview
Digi-Key Part Number 732-2128-1-ND
Quantity Available 551
Can ship immediately
Manufacturer

Manufacturer Part Number

750032050

Description TRANS POWR FOR LT3751/LT3750 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 750032050
Catalog Page 1540 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Midcom

Series WE-FB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type For DC/DC Converters
Applications Flyback Converters
Intended Chipset LT3751, LT3750
Chipset Manufacturer Linear Technology
Voltage - Primary 3 ~ 24V
Voltage - Auxillary -
Voltage - Isolation 1000VDC
Inductance @ Frequency 10µH @ 10kHz
Frequency 100 ~ 400kHz
Operating Temperature -
Mounting Type Surface Mount
Size / Dimension 23.11mm L x 18.01mm W
Height - Seated (Max) 9.40mm
Footprint 0.91" x 0.71" (23.1mm x 18.1mm)
Height Above Board 0.370" (9.40mm)
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-2128-1

03:41:22 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 43,33000 43,33
10 42,00700 420,07
50 39,37920 1.968,96
100 35,44100 3.544,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-2128-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 400 - Immediate
  • Unit Price: 31,50315
  • Digi-Reel® ? : 732-2128-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 551 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback