Add To Favorites
Product Overview
Digi-Key Part Number 732-7166-ND
Quantity Available 254
Can ship immediately
Manufacturer

Manufacturer Part Number

S14100032

Description FIXED IND 150UH 10A 21 MOHM
Expanded Description 150µH Unshielded Toroidal Inductor 10A 21 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-LCB
Packaging ? Tray ?
Part Status Active
Type Toroidal
Material - Core Powdered Iron
Inductance 150µH
Tolerance ±20%
Current Rating 10A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 21 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Through Hole
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 1.516" L x 1.496" W (38.50mm x 38.00mm)
Height - Seated (Max) 0.709" (18.00mm)
 
Additional Resources
Standard Package ? 96
Other Names 732-7166

18:03:49 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 58,38000 58,38
10 56,93800 569,38
50 54,15760 2.707,88
96 51,37927 4.932,41
288 45,82472 13.197,52
480 41,65875 19.996,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback