Add To Favorites
Product Overview
Digi-Key Part Number 732-7075-1-ND
Quantity Available 748
Can ship immediately
Manufacturer

Manufacturer Part Number

9774020960R

Description ROUND SPACER 3.3MM STEEL 2MM
Expanded Description Round Spacer Unthreaded Steel 0.079" (2.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WA-SMST
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender -
Screw, Thread Size -
Diameter - Inside 0.130" (3.30mm)
Diameter - Outside 0.236" (5.99mm)
Between Board Height 0.079" (2.00mm)
Length - Overall 0.134" (3.40mm)
Features Surface Mount
Material Steel
Plating Tin
Color -
Weight -
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-7075-1

02:29:53 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,68000 7,68
10 7,26200 72,62
50 6,35620 317,81
100 5,90230 590,23
500 5,44824 2.724,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7075-2-ND
  • Minimum Quantity: 1.050
  • Quantity Available: 0
  • Unit Price: 4,29050
  • Digi-Reel® ? : 732-7075-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 748 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback