Add To Favorites
Product Overview
Digi-Key Part Number 732-6426-1-ND
Quantity Available 3.623
Can ship immediately
Manufacturer

Manufacturer Part Number

875105345011

Description CAP ALUM POLY 150UF 20% 16V SMD
Expanded Description 150µF ±20% 16V Aluminum Polymer Capacitor Radial, Can - SMD 20 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 875105345011 Drawing
Featured Product Aluminum Polymer Capacitors
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WCAP-PSLP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 150µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 20 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current 2.69A
Impedance -
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.303" (7.70mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 732-6426-1

02:14:37 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,46000 5,46
50 4,58920 229,46
100 4,00120 400,12
250 3,55824 889,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-6426-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 3.600 - Immediate
  • Unit Price: 2,96240
  • Digi-Reel® ? : 732-6426-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.623 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback