Add To Favorites
Product Overview
Digi-Key Part Number 732-2549-1-ND
Quantity Available 6.083
Can ship immediately
Manufacturer

Manufacturer Part Number

82541110

Description VARISTOR 18V 200A 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 82541110
Design Resources Spice Model Library
3D Model WE-VS-1206.igs
WE-VS-1206.stp
PCN Design/Specification 82550/51/41 Carrier Tape Chg 4/Sept/2015
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 15.66V
Varistor Voltage (Typ) 18V
Varistor Voltage (Max) 20.34V
Current - Surge 200A
Energy 0.50J
Number of Circuits 1
Maximum AC Volts 11VAC
Maximum DC Volts 14VDC
Capacitance @ Frequency 1500pF @ 1kHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 1206 (3216 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-2549-1

12:51:59 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,07000 7,07
10 6,76200 67,62
50 6,48060 324,03
100 6,19850 619,85
500 5,91682 2.958,41
1.000 5,63500 5.635,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-2549-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 5,07150
  • Digi-Reel® ? : 732-2549-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.083 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback