Add To Favorites
Product Overview
Digi-Key Part Number 732-2539-1-ND
Quantity Available 4.433
Can ship immediately
Manufacturer

Manufacturer Part Number

82536110

Description VARISTOR 18V 30A 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 82536110
Design Resources Spice Model Library
3D Model WE-VS-0603.igs
WE-VS-0603.stp
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 14.4V
Varistor Voltage (Typ) 18V
Varistor Voltage (Max) 21.6V
Current - Surge 30A
Energy 0.10J
Number of Circuits 1
Maximum AC Volts 11VAC
Maximum DC Volts 14VDC
Capacitance @ Frequency 100pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 732-2539-1

12:24:33 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,02000 6,02
50 5,79600 289,80
100 5,55450 555,45
500 5,31300 2.656,50
1.000 5,07150 5.071,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-2539-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 4,34700
  • Digi-Reel® ? : 732-2539-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.433 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback