Add To Favorites
Product Overview
Digi-Key Part Number 732-4475-1-ND
Quantity Available 1.520
Can ship immediately
Manufacturer

Manufacturer Part Number

82400274

Description TVS DIODE 5VWM 9VC SC70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-TVS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 9V
Current - Peak Pulse (10/1000µs) 6A (8/20µs)
Power - Peak Pulse -
Power Line Protection Yes
Applications Ethernet
Capacitance @ Frequency -
Operating Temperature -55°C ~ 85°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-4475-1

08:39:15 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,03000 9,03
10 8,45600 84,56
50 7,88900 394,45
100 7,32550 732,55
500 6,48032 3.240,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-4475-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 5,63500
  • Digi-Reel® ? : 732-4475-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.520 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback