Add To Favorites
Product Overview
Digi-Key Part Number 732-5715-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

749022015

Description TRANSFORMER LAN 10/100/1000 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 749022015
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-LAN
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type LAN
Inductance 350µH
E.T. -
Turns Ratio - Primary:Secondary 1 : 1
Mounting Type Surface Mount
Size / Dimension 18.28mm L x 12.98mm W
Height - Seated (Max) 10.26mm
 
Related Products
You May Also Be Interested In
  • 7101SDCQE - C&K | CKN1451-ND DigiKey Electronics
  • 7101SDCQE
  • C&K
  • SWITCH TOGGLE SPDT 5A 120V
  • Unit Price 41,02000
  • CKN1451-ND
Additional Resources
Standard Package ? 1
Other Names 732-5715-1

10:41:33 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 109,90000 109,90
10 101,35300 1.013,53
50 91,93100 4.596,55
100 82,75400 8.275,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-5715-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 0
  • Unit Price: 74,54300
  • Digi-Reel® ? : 732-5715-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback