Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-6191-1-ND
Quantity Available 1.909
Can ship immediately
Manufacturer

Manufacturer Part Number

744911098

Description FIXED IND 9.85NH 1.6A 13 MOHM
Expanded Description 9.85nH Unshielded Wirewound Inductor 1.6A 13 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 744911098 Drawing
Featured Product WE-CAIR Wire-Wound Technology Air Coils
3D Model CAIR 1340.igs
CAIR 1340.stp
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-CAIR
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Air
Inductance 9.85nH
Tolerance ±5%
Current Rating 1.6A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 13 mOhm Max
Q @ Freq 100 @ 800MHz
Frequency - Self Resonant 5.2GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 800MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1340
Size / Dimension 0.159" L x 0.056" W (4.04mm x 1.42mm)
Height - Seated (Max) 0.060" (1.52mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-6191-1

10:01:48 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,56000 7,56
50 6,76200 338,10
100 6,18240 618,24
250 5,60280 1.400,70
500 5,11980 2.559,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-6191-2-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 4,63680
Send Feedback