Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-6185-1-ND
Quantity Available 1.618
Can ship immediately
Manufacturer

Manufacturer Part Number

744910025

Description FIXED IND 2.55NH 1.6A 5 MOHM SMD
Expanded Description 2.55nH Unshielded Wirewound Inductor 1.6A 5 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 744910025 Drawing
Featured Product WE-CAIR Wire-Wound Technology Air Coils
3D Model CAIR 1322.igs
CAIR 1322.stp
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-CAIR
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Air
Inductance 2.55nH
Tolerance ±5%
Current Rating 1.6A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 5 mOhm Max
Q @ Freq 100 @ 800MHz
Frequency - Self Resonant 8.2GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 800MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1322
Size / Dimension 0.087" L x 0.056" W (2.21mm x 1.42mm)
Height - Seated (Max) 0.060" (1.52mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-6185-1

12:25:46 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,56000 7,56
50 6,76200 338,10
100 6,18240 618,24
250 5,60280 1.400,70
500 5,11980 2.559,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-6185-2-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 4,63680
Send Feedback