Add To Favorites
Product Overview
Digi-Key Part Number 732-7335-1-ND
Quantity Available 7.886
Can ship immediately
Manufacturer

Manufacturer Part Number

74479897122

Description FIXED IND 220NH 3.5A 16 MOHM SMD
Expanded Description 220nH Shielded Multilayer Inductor 3.5A 16 mOhm 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 74479897122 Drawing
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-PMI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 220nH
Tolerance ±20%
Current Rating 3.5A
Current - Saturation 1.6A
Shielding Shielded
DC Resistance (DCR) 16 mOhm
Q @ Freq 22 @ 1MHz
Frequency - Self Resonant 120MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-7335-1

23:11:42 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,77000 11,77
50 9,94060 497,03
100 8,56650 856,65
200 7,51250 1.502,50
500 6,87108 3.435,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-7335-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 4,76721
  • Digi-Reel® ? : 732-7335-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.886 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback