Add To Favorites
Product Overview
Digi-Key Part Number 732-6274-1-ND
Quantity Available 7.740
Can ship immediately
Manufacturer

Manufacturer Part Number

744786182A

Description FIXED IND 82NH 300MA 1 OHM SMD
Expanded Description 82nH Unshielded Multilayer Inductor 300mA 1 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-MK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 82nH
Tolerance ±5%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1 Ohm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 800MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-6274-1

17:10:35 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,12000 1,12
50 0,96600 48,30
100 0,76510 76,51
500 0,68432 342,16
1.000 0,60375 603,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-6274-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,38640
  • Digi-Reel® ? : 732-6274-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.740 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback