Add To Favorites
Product Overview
Digi-Key Part Number 732-1278-1-ND
Quantity Available 1.314
Can ship immediately
Manufacturer

Manufacturer Part Number

74477420

Description FIXED IND 100UH 570MA 650 MOHM
Expanded Description 100µH Unshielded Wirewound Inductor 570mA 650 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-PD2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±10%
Current Rating 570mA
Current - Saturation 680mA
Shielding Unshielded
DC Resistance (DCR) 650 mOhm Max
Q @ Freq -
Frequency - Self Resonant 7.5MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max) 0.191" (4.85mm)
 
Kits
Related Products
Additional Resources
Standard Package ? 1
Other Names 732-1278-1

08:52:59 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 16,10000 16,10
10 15,09200 150,92
50 13,58560 679,28
100 12,57830 1.257,83
250 12,07500 3.018,75
500 11,06882 5.534,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1278-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 10,06250
  • Digi-Reel® ? : 732-1278-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.314 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback