Add To Favorites
Product Overview
Digi-Key Part Number 732-1276-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

744774147

Description FIXED IND 47UH 860MA 370 MOHM
Expanded Description 47µH Unshielded Wirewound Inductor 860mA 370 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-PD2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±15%
Current Rating 860mA
Current - Saturation 1A
Shielding Unshielded
DC Resistance (DCR) 370 mOhm Max
Q @ Freq -
Frequency - Self Resonant 11.5MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 10kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max) 0.191" (4.85mm)
 
Kits
Related Products
Additional Resources
Standard Package ? 1
Other Names 732-1276-1

02:43:27 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 16,10000 16,10
10 15,09200 150,92
50 13,58560 679,28
100 12,57830 1.257,83
250 12,07500 3.018,75
500 11,06882 5.534,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1276-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 10,06250
  • Digi-Reel® ? : 732-1276-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback