Add To Favorites
Product Overview
Digi-Key Part Number 732-1725-1-ND
Quantity Available 4.129
Can ship immediately
Manufacturer

Manufacturer Part Number

744765112A

Description FIXED IND 12NH 640MA 120 MOHM
Expanded Description 12nH Unshielded Wirewound Inductor 640mA 120 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-KI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 12nH
Tolerance ±5%
Current Rating 640mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 120 mOhm Max
Q @ Freq 26 @ 250MHz
Frequency - Self Resonant 3.6GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Kits
Related Products
Additional Resources
Standard Package ? 1
Other Names 732-1725-1

15:08:19 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,78000 3,78
10 3,50000 35,00
50 3,26060 163,03
100 3,01910 301,91
500 2,77732 1.388,66
1.000 2,53575 2.535,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1725-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 2,29425
  • Digi-Reel® ? : 732-1725-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.129 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback