Add To Favorites
Product Overview
Digi-Key Part Number 732-3468-1-ND
Quantity Available 1.197
Can ship immediately
Manufacturer

Manufacturer Part Number

744762447A

Description FIXED IND 47UH 45MA 14 OHM SMD
Expanded Description 47µH Unshielded Wirewound Inductor 45mA 14 Ohm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-RFI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±5%
Current Rating 45mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 14 Ohm Max
Q @ Freq 15 @ 2.52MHz
Frequency - Self Resonant 17MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 2,52MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.102" L x 0.083" W (2.60mm x 2.10mm)
Height - Seated (Max) 0.075" (1.90mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-3468-1

22:19:38 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,06000 4,06
10 3,79400 37,94
50 3,53220 176,61
100 3,27040 327,04
500 3,00874 1.504,37
1.000 2,74708 2.747,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-3468-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 2,48546
  • Digi-Reel® ? : 732-3468-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.197 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback