Add To Favorites
Product Overview
Digi-Key Part Number 732-1810-1-ND
Quantity Available 3.996
Can ship immediately
Manufacturer

Manufacturer Part Number

744762115A

Description FIXED IND 15NH 1A 80 MOHM SMD
Expanded Description 15nH Unshielded Wirewound Inductor 1A 80 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-KI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 15nH
Tolerance ±5%
Current Rating 1A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 80 mOhm Max
Q @ Freq 60 @ 500MHz
Frequency - Self Resonant 2.7GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.102" L x 0.083" W (2.60mm x 2.10mm)
Height - Seated (Max) 0.075" (1.90mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-1810-1

14:49:35 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,06000 4,06
10 3,79400 37,94
50 3,53220 176,61
100 3,27040 327,04
500 3,00874 1.504,37
1.000 2,74708 2.747,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1810-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 2,48546
  • Digi-Reel® ? : 732-1810-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.996 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback