Add To Favorites
Product Overview
Digi-Key Part Number 732-1767-1-ND
Quantity Available 1.232
Can ship immediately
Manufacturer

Manufacturer Part Number

744761182C

Description FIXED IND 82NH 400MA 580 MOHM
Expanded Description 82nH Unshielded Wirewound Inductor 400mA 580 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-KI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 82nH
Tolerance ±5%
Current Rating 400mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 580 mOhm Max
Q @ Freq 30 @ 150MHz
Frequency - Self Resonant 1.7GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 150MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.065" L x 0.045" W (1.65mm x 1.15mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-1767-1

10:53:59 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,43000 3,43
10 3,21300 32,13
50 2,98760 149,38
100 2,76780 276,78
500 2,54590 1.272,95
1.000 2,32442 2.324,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1767-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 2,10306
  • Digi-Reel® ? : 732-1767-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.232 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback