Add To Favorites
Product Overview
Digi-Key Part Number 732-3448-1-ND
Quantity Available 2.687
Can ship immediately
Manufacturer

Manufacturer Part Number

744760339A

Description FIXED IND 3.9UH 200MA 2.5 OHM
Expanded Description 3.9µH Unshielded Wirewound Inductor 200mA 2.5 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-RFI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.9µH
Tolerance ±5%
Current Rating 200mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.5 Ohm Max
Q @ Freq 15 @ 7.96MHz
Frequency - Self Resonant 60MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0805
Size / Dimension 0.090" L x 0.067" W (2.29mm x 1.70mm)
Height - Seated (Max) 0.058" (1.48mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-3448-1

20:08:40 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,06000 4,06
10 3,79400 37,94
50 3,53220 176,61
100 3,27040 327,04
500 3,00874 1.504,37
1.000 2,74708 2.747,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-3448-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 2,48546
  • Digi-Reel® ? : 732-3448-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.687 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback