Add To Favorites
Product Overview
Digi-Key Part Number 732-9647-ND
Quantity Available 1.073
Can ship immediately
Manufacturer

Manufacturer Part Number

7447221102

Description FIXED IND 1MH 750MA 980 MOHM TH
Expanded Description 1mH Unshielded Wirewound Inductor 750mA 980 mOhm Max Radial, Vertical, 4 Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-TIF
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1mH
Tolerance ±5%
Current Rating 750mA
Current - Saturation 900mA
Shielding Unshielded
DC Resistance (DCR) 980 mOhm Max
Q @ Freq -
Frequency - Self Resonant 1MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 10kHz
Mounting Type Through Hole
Package / Case Radial, Vertical, 4 Leads
Size / Dimension 0.433" Dia (11.00mm)
Height - Seated (Max) 0.669" (17.00mm)
 
Additional Resources
Standard Package ? 1.120
Other Names 732-9647

21:58:38 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,42000 14,42
10 12,39700 123,97
70 10,71500 750,05
140 9,38650 1.314,11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback