Add To Favorites
Product Overview
Digi-Key Part Number 732-1333-1-ND
Quantity Available 925
Can ship immediately
Manufacturer

Manufacturer Part Number

74455047

Description FIXED IND 4.7UH 1.5A 90 MOHM SMD
Expanded Description 4.7µH Unshielded Wirewound Inductor 1.5A 90 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-PD4
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 1.5A
Current - Saturation 1.5A
Shielding Unshielded
DC Resistance (DCR) 90 mOhm Max
Q @ Freq -
Frequency - Self Resonant 37MHz
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max) 0.115" (2.92mm)
 
Additional Resources
Standard Package ? 1
Other Names 732-1333-1

04:16:48 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,41000 18,41
10 17,58400 175,84
50 15,82700 791,35
100 14,65100 1.465,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1333-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 14,06342
  • Digi-Reel® ? : 732-1333-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 925 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback