Add To Favorites
Product Overview
Digi-Key Part Number 732-5687-1-ND
Quantity Available 5.114
Can ship immediately
Manufacturer

Manufacturer Part Number

74438324068

Description FIXED IND 6.8UH 900MA 640 MOHM
Expanded Description 6.8µH Shielded Molded Inductor 900mA 640 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-MAPI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core Metal Composite
Inductance 6.8µH
Tolerance ±20%
Current Rating 900mA
Current - Saturation 1.6A
Shielding Shielded
DC Resistance (DCR) 640 mOhm Max
Q @ Freq -
Frequency - Self Resonant 27MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 2512
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 732-5687-1

17:03:13 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,39000 12,39
10 11,59200 115,92
50 10,81920 540,96
100 10,14300 1.014,30
500 9,46680 4.733,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-5687-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 8,50082
  • Digi-Reel® ? : 732-5687-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.114 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback