Add To Favorites
Product Overview
Digi-Key Part Number 732-2517-1-ND
Quantity Available 291
Can ship immediately
Manufacturer

Manufacturer Part Number

7443630420

Description FIXED IND 4.2UH 24A 3.04 MOHM
Expanded Description 4.2µH Shielded Wirewound Inductor 24A 3.04 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 7443630420
Featured Product WE-HCF SMD High-Current Inductor
3D Model HCF 2013.igs
HCF 2013.stp
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-HCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.2µH
Tolerance ±15%
Current Rating 24A
Current - Saturation 38A
Shielding Shielded
DC Resistance (DCR) 3.04 mOhm
Q @ Freq -
Frequency - Self Resonant 24MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.846" L x 0.827" W (21.50mm x 21.00mm)
Height - Seated (Max) 0.551" (14.00mm)
 
Related Products
Additional Resources
Standard Package ? 1
Other Names 732-2517-1

13:39:56 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 63,42000 63,42
10 61,13100 611,31
50 54,33820 2.716,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-2517-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 200 - Immediate
  • Unit Price: 45,28160
  • Digi-Reel® ? : 732-2517-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 291 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback